TL2843BP

Texas Instruments
595-TL2843BP
TL2843BP

Mfr.:

Description:
Switching Controllers Current Mode PWM Con troller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,609 € 6,09 €
0,513 € 25,65 €
0,483 € 48,30 €
0,452 € 113,00 €
0,437 € 218,50 €
0,433 € 433,00 €
0,421 € 1.052,50 €
0,415 € 2.075,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
500 kHz
100 %
0 V to 30 V
1 A
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Fall Time: 50 ns
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL2843B
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99