TL2575-ADJIKV

Texas Instruments
595-TL2575-ADJIKV
TL2575-ADJIKV

Mfr.:

Description:
Switching Voltage Regulators 1-A Simple Step-Down Switching

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,22 € 22,20 €
1,92 € 96,00 €
1,82 € 182,00 €
1,77 € 442,50 €
1,72 € 1.720,00 €
1,68 € 4.200,00 €
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
TO-220-5
Buck
37 V
1 A
1 Output
50 uA
58 kHz
- 40 C
+ 125 C
TL2575-ADJ
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Power Switching Regulator
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TL2575/TL2575HV Switching Voltage Regulators

Texas Instruments TL2575/TL2575HV Step-Down Switching Voltage Regulators offer an integrated circuit with all the functions needed in a step-down (buck) switching regulator. The devices use four external components (fixed versions) and readily available standard inductors. The Texas Instruments TL2575/TL2575HV provides fixed output voltages of 3.3V, 5V, 12V, 15V, or an adjustable output version. A wide input voltage range up to 40V for the TL2575 and 60V for the TL2575HV is available. 1A of load current is delivered via the integrated switch available on the TL2575/TL2575HV Regulators, contributing exceptional line and load regulation. Other features include internal frequency compensation, a fixed-frequency oscillator, cycle-by-cycle current limiting, and thermal shutdown.