TL1963A-33DCQRG4

Texas Instruments
595-TL1963A-33DCQRG4
TL1963A-33DCQRG4

Mfr.:

Description:
LDO Voltage Regulators 1.5-A 20-V low-dro p out voltage regulat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,30 € 33,00 €
3,04 € 76,00 €
2,76 € 276,00 €
2,62 € 655,00 €
2,55 € 1.275,00 €
2,51 € 2.510,00 €
Full Reel (Order in multiples of 2500)
2,48 € 6.200,00 €
2,39 € 11.950,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
3.3 V
1.5 A
1 Output
Negative
1 mA
2.1 V
20 V
45 dB
Adjustable, Fixed
- 40 C
+ 125 C
TL1963A
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TL1963A-33EVM
Dropout Voltage - Max: 340 mV
Ib - Input Bias Current: 10 uA
Line Regulation: 10 mV
Load Regulation: 18 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1.21 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99