TL16C752CIPFBRQ1

Texas Instruments
595-TL16C752CIPFBRQ1
TL16C752CIPFBRQ1

Mfr.:

Description:
UART Interface IC DUAL UART W/ 64-BYTE FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,71 € 5.710,00 €
5,60 € 11.200,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
3 Mb/s
64 B
5.5 V
1.62 V
4.5 mA, 9 mA, 16 mA, 40 mA
- 40 C
+ 105 C
SMD/SMT
TQFP-48
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Automotive dual UART with 64 byte FIFO
Interface Type: RS-232, RS-485, UART
Moisture Sensitive: Yes
Product Type: UART Interface IC
Series: TL16C752CI
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: UART
Unit Weight: 135,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99