TL16C750FNR

Texas Instruments
595-TL16C750FNR
TL16C750FNR

Mfr.:

Description:
UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.387

Stock:
1.387 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,11 € 12,11 €
9,48 € 94,80 €
8,82 € 220,50 €
8,10 € 810,00 €
8,02 € 2.005,00 €
Full Reel (Order in multiples of 500)
7,54 € 3.770,00 €
7,38 € 7.380,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,61 €
Min:
1

Similar Product

Texas Instruments TL16C750FN
Texas Instruments
UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
1 Channel
1 Mb/s
64 B
5.25 V
3 V
0 C
+ 70 C
SMD/SMT
PLCC-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: UART Interface IC
Series: TL16C750
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 2,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.