TL16C550DIPT

Texas Instruments
595-TL16C550DIPT
TL16C550DIPT

Mfr.:

Description:
UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
3,64 € 36,40 €
3,36 € 84,00 €
3,05 € 305,00 €
2,90 € 725,00 €
2,81 € 1.405,00 €
2,73 € 2.730,00 €
2,66 € 6.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,09 €
Min:
1

Similar Product

Texas Instruments TL16C550DIPTR
Texas Instruments
UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
1 Channel
1.5 Mb/s
16 B
5.5 V
4.5 V
10 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C550D
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99