TL16C2552IFN

Texas Instruments
595-TL16C2552IFN
TL16C2552IFN

Mfr.:

Description:
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFNR A 595-TL16C2552IFNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,39 € 9,39 €
7,33 € 73,30 €
6,82 € 177,32 €
6,24 € 648,96 €
5,81 € 1.510,60 €
5,74 € 2.984,80 €
5,68 € 5.316,48 €
2.808 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,29 €
Min:
1

Similar Product

Texas Instruments TL16C2552IFNR
Texas Instruments
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
1.5 Mb/s
16 B
5.5 V
1.62 V
7.5 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: UART Interface IC
Series: TL16C2552
Factory Pack Quantity: 26
Subcategory: Interface ICs
Unit Weight: 2,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99