TL16C2550IRHBR

595-TL16C2550IRHBR
TL16C2550IRHBR

Mfr.:

Description:
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IRHB A 595-TL16C2550IRHB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
4,45 € 13.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,69 €
Min:
1

Similar Product

Texas Instruments TL16C2550IRHB
Texas Instruments
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IRHB A 595-TL16C2550IRHBR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
1.5 Mb/s
16 B
5.5 V
4.5 V
7.5 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C2550
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 71,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99