THVD2450DR

Texas Instruments
595-THVD2450DR
THVD2450DR

Mfr.:

Description:
RS-422/RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.391

Stock:
3.391 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,26 € 3,26 €
2,47 € 24,70 €
2,26 € 56,50 €
2,05 € 205,00 €
1,94 € 485,00 €
1,92 € 960,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 2500)
1,75 € 4.375,00 €
1,74 € 8.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD2450
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
50 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Duplex: Half Duplex
ESD Protection: ESD Protection
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 5 V
Output Current: 8 mA, 60 mA
Pd - Power Dissipation: 370 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 10 ns, 40 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Fault-Protected
Unit Weight: 92,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99