THVD2419DR

Texas Instruments
595-THVD2419DR
THVD2419DR

Mfr.:

Description:
RS-485 Interface IC 3V-to-5.5V 250Kbps R S-485 transceiver w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
THVD2419
Transceiver
250 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
3.5 mA
- 40 C
+ 125 C
Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 270 mW
Product Type: RS-485 Interface IC
Propagation Delay Time: 510 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: RS-485 Transceivers
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.

THVD24x9 Half-Duplex RS-485 Transceivers

Texas Instruments THVD24x9 Half-Duplex RS-485 Transceivers come with integrated surge protection, achieved by integrating transient voltage suppressor (TVS) diodes in the standard 8-pin SOIC and the small 10-pin VSON package. This feature increases reliability by providing better immunity to noise transients coupled to the data cable, eliminating the need for external protection components.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
2.500
Expected 12/14/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,46 € 4,46 €
3,40 € 34,00 €
3,13 € 78,25 €
2,84 € 284,00 €
2,70 € 675,00 €
2,61 € 1.305,00 €
2,58 € 2.580,00 €
Full Reel (Order in multiples of 2500)
2,55 € 6.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩