THVD1450DGK

Texas Instruments
595-THVD1450DGK
THVD1450DGK

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
560
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,55 € 25,50 €
2,14 € 53,50 €
2,05 € 164,00 €
1,97 € 472,80 €
1,92 € 1.075,20 €
1,83 € 1.903,20 €
1,79 € 4.582,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD1450
SMD/SMT
VSSOP-8
Transceiver
1 Driver
1 Receiver
50 Mb/s
5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Duplex: Half Duplex
Input Voltage: 15 V
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 5 V
Output Current: 60 mA
Pd - Power Dissipation: 360 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 25 ns
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 29,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99