THS6301IRSAT

Texas Instruments
595-THS6301IRSAT
THS6301IRSAT

Mfr.:

Description:
High Speed Operational Amplifiers Single Port G.Fast 1 06MHz 212MHz CPE D A 595-THS6301IRSAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,65 € 6,65 €
5,13 € 51,30 €
4,75 € 118,75 €
4,33 € 433,00 €
Full Reel (Order in multiples of 250)
3,80 € 950,00 €
3,72 € 3.720,00 €
3,67 € 9.175,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6301
1 Channel
1.1 GHz
10.6 kV/us
85 mA
12.6 V
11.4 V
44.8 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 618 MHz
Amplifier Type: Differential Line Driver Amplifier
Brand: Texas Instruments
Development Kit: THS6301RSAEVM
en - Input Voltage Noise Density: 3.5 nV/sqrt Hz
Gain V/V: 8.6 V/V
Moisture Sensitive: Yes
Pd - Power Dissipation: 590 mW
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 52,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS6301 Line Driver Amplifier

Texas Instruments THS6301 Line Driver Amplifier is a single-channel, current-feedback architecture differential line driver that enables G.Fast and different digital subscriber line (DSL) home gateway systems. The device enables 106MHz and 212MHz G.Fast digital subscriber line profiles that use native discrete multitone modulation (DMT) signals. The THS6301 functions with high linearity at an 8dBm line power through 212MHz.