THS6222IRHFT

Texas Instruments
595-THS6222IRHFT
THS6222IRHFT

Mfr.:

Description:
Buffers & Line Drivers Differential broadba nd PLC and HPLC lin A 595-THS6222IRHFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,32 € 3,32 €
2,51 € 25,10 €
2,30 € 57,50 €
2,08 € 208,00 €
Full Reel (Order in multiples of 250)
1,70 € 425,00 €
1,66 € 830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,43 €
Min:
1

Similar Product

Texas Instruments THS6222IRHFR
Texas Instruments
Buffers & Line Drivers Differential broadba nd PLC and HPLC lin A 595-THS6222IRHFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting, Non-Inverting
VQFN-24
- 338 mA
338 mA
1.5 mA
8 V
32 V
23 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Series: THS6222
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 65,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99