THS5661AIPW

Texas Instruments
595-THS5661AIPW
THS5661AIPW

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit 125 MSPS Comm sDAC A 595-THS5661A A 595-THS5661AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,03 € 22,03 €
17,72 € 177,20 €
14,22 € 711,00 €
14,18 € 1.418,00 €
14,17 € 7.085,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,31 €
Min:
1

Similar Product

Texas Instruments THS5661AIPWR
Texas Instruments
Digital to Analog Converters - DAC 12-Bit 125 MSPS Comm sDAC A 595-THS5661A A 595-THS5661AIPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
THS5661A
12 bit
125 MS/s
1 Channel
35 ns
Current
Parallel
3 V to 5.5 V
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Architecture: Current Source
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: THS5661EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.75 LSB
Number of Converters: 1 Converter
Power Consumption: 175 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 59 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99