THS5641AIDW

Texas Instruments
595-THS5641AIDW
THS5641AIDW

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 100 MSPS Comms DAC A 595-THS5641AI A 595-THS5641AIDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,84 € 12,84 €
9,77 € 97,70 €
9,33 € 186,60 €
7,83 € 783,00 €
7,70 € 2.002,00 €
7,32 € 3.660,00 €
6,83 € 6.830,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
THS5641A
8 bit
100 MS/s
1 Channel
35 ns
Current
Parallel
3 V to 5.5 V
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-28
Tube
Architecture: Current Source
Brand: Texas Instruments
Development Kit: THS5641EVM
DNL - Differential Nonlinearity: +/- 0.05 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.1 LSB
Number of Converters: 1 Converter
Power Consumption: 100 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 55 dB
SNR - Signal to Noise Ratio: 50 dB
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: High Speed
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.