THS4631DDA

Texas Instruments
595-THS4631DDA
THS4631DDA

Mfr.:

Description:
High Speed Operational Amplifiers High Speed FET-Input Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €
5,55 € 55,50 €
4,78 € 119,50 €
4,59 € 344,25 €
4,45 € 1.335,00 €
4,35 € 2.283,75 €
4,25 € 4.462,50 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4631
1 Channel
210 MHz
1 kV/us
80 dB
95 dB
95 mA
100 pA
260 uV
30 V
10 V
11.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: PH
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.3 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 70,600 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99