THS4524IDBTR

Texas Instruments
595-THS4524IDBTR
THS4524IDBTR

Mfr.:

Description:
Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4524
4 Channel
95 MHz
490 V/us
102 dB
55 mA
900 nA
2 mV
5.5 V
2.5 V
1.14 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-38
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 0.99 V/V
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 124 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Op Amp: THS4524

The Texas Instruments THS4524 low-power, fully differential op amp features rail-to-rail output and an input common-mode range that includes the negative rail. The TI THS4524 amplifier is designed for low-power data acquisition systems and high-density applications where power dissipation is a critical parameter.This TI op amp features accurate output common-mode control that allows DC-coupling when driving ADCs.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
2.000
Expected 12/31/2026
2.000
Expected 1/21/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,77 € 8,77 €
6,83 € 68,30 €
6,35 € 158,75 €
5,81 € 581,00 €
5,61 € 1.402,50 €
5,55 € 2.775,00 €
5,33 € 5.330,00 €
Full Reel (Order in multiples of 2000)
5,07 € 10.140,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,05 €
Min:
1

Similar Product

Texas Instruments THS4524IDBT
Texas Instruments
Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBTR