THS4521SHKJ

Texas Instruments
595-THS4521SHKJ
THS4521SHKJ

Mfr.:

Description:
Differential Amplifiers Hi Temp,Very Lo Pwr R-R Out,Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,94 € 111,94 €
106,27 € 1.062,70 €
105,47 € 2.636,75 €
104,25 € 10.425,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4521
1 Channel
95 MHz
490 V/us
102 dB
55 mA
900 nA
2 mV
5.5 V
2.5 V
1.1 mA
- 55 C
+ 210 C
SMD/SMT
CFP-8
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 1 V/V
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 23,329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99