THS4521ID

Texas Instruments
595-THS4521ID
THS4521ID

Mfr.:

Description:
Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206
Can Dispatch Immediately
On Order:
375
Expected 3/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
3,00 € 30,00 €
2,76 € 69,00 €
2,49 € 186,75 €
2,37 € 711,00 €
2,30 € 1.207,50 €
2,24 € 2.352,00 €
2,17 € 5.533,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,35 €
Min:
1

Similar Product

Texas Instruments THS4521IDR
Texas Instruments
Differential Amplifiers Very low pwr R-R out put fully Diff amp A 595-THS4521ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4521
1 Channel
95 MHz
490 V/us
102 dB
55 mA
900 nA
2 mV
5.5 V
2.5 V
1.14 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Development Kit: THS4521EVM
Gain V/V: 0.99 V/V
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99