THS4505D

Texas Instruments
595-THS4505D
THS4505D

Mfr.:

Description:
Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,87 € 7,87 €
6,11 € 61,10 €
5,28 € 132,00 €
5,21 € 390,75 €
5,03 € 1.509,00 €
4,82 € 2.530,50 €
4,70 € 4.935,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,85 €
Min:
1

Similar Product

Texas Instruments THS4505DR
Texas Instruments
Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4505
1 Channel
210 MHz
1.8 kV/us
80 dB
130 mA
4.6 uA
7 mV
15 V
4.5 V
16 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Gain V/V: 1 V/V
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.02 W
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.