THS4271DGK

Texas Instruments
595-THS4271DGK
THS4271DGK

Mfr.:

Description:
High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,35 € 9,35 €
7,22 € 72,20 €
6,90 € 172,50 €
5,79 € 463,20 €
4,80 € 1.152,00 €
4,79 € 2.682,40 €
4,66 € 4.846,40 €
4,58 € 11.724,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4271
1 Channel
400 MHz
1 kV/us
75 dB
72 dB
160 mA
18 uA
5 mV
10 V
5 V
22 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Pd - Power Dissipation: 385 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 23,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99