THS4221DGKR

Texas Instruments
595-THS4221DGKR
THS4221DGKR

Mfr.:

Description:
High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DGK
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
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,65 € 4.125,00 €
1,62 € 8.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,66 €
Min:
1

Similar Product

Texas Instruments THS4221DGK
Texas Instruments
High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4221
1 Channel
120 MHz
990 V/us
100 dB
74 dB to 94 dB
3 uA
10 mV
15 V
2.7 V
14 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Pd - Power Dissipation: 385 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 23,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99