THS4221D

Texas Instruments
595-THS4221D
THS4221D

Mfr.:

Description:
High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467
Can Dispatch Immediately
On Order:
600
Expected 4/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,30 € 23,00 €
2,12 € 53,00 €
1,91 € 143,25 €
1,81 € 543,00 €
1,75 € 918,75 €
1,70 € 1.785,00 €
1,65 € 4.950,00 €
1,62 € 9.720,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4221
1 Channel
120 MHz
975 V/us
100 dB
94 dB
100 mA
5 uA
3 mV
15 V
3 V
14 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Pd - Power Dissipation: 1.02 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99