THS4022ID

Texas Instruments
595-THS4022ID
THS4022ID

Mfr.:

Description:
High Speed Operational Amplifiers Dual 350MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,80 € 27,80 €
24,20 € 242,00 €
20,97 € 524,25 €
19,44 € 1.458,00 €
19,37 € 5.811,00 €
18,34 € 9.628,50 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4022
2 Channel
350 MHz
470 V/us
95 dB
100 mA
6 uA
500 uV
32 V
9 V
7.8 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: THS4022EVM
en - Input Voltage Noise Density: 1.5 nV/sqrt Hz
Pd - Power Dissipation: 740 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99