THS4021EVM

Texas Instruments
595-THS4021EVM
THS4021EVM

Mfr.:

Description:
Amplifier IC Development Tools THS4021 Hi-Spd Amp E val Mod

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
High Speed Amplifiers
THS4021
5 V to 15 V
Brand: Texas Instruments
Description/Function: THS4021 high-speed operational amplifier evaluation module (EVM) is a complete high-speed amplifier circuit
Dimensions: 1.7 in x 1.4 in
Product Type: Amplifier IC Development Tools
Series: THS4021
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,477 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.