THS4011IDGN

Texas Instruments
595-THS4011IDGN
THS4011IDGN

Mfr.:

Description:
High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011IDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,39 € 10,39 €
8,08 € 80,80 €
7,71 € 192,75 €
5,49 € 439,20 €
5,34 € 2.990,40 €
5,32 € 5.532,80 €
2.560 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4011
1 Channel
290 MHz
310 V/us
110 dB
110 mA
6 uA
1 mV
32 V
9 V
7.8 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
Pd - Power Dissipation: 2.14 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99