THS3470REBT

Texas Instruments
595-THS3470REBT
THS3470REBT

Mfr.:

Description:
High Speed Operational Amplifiers 60V 100MHz 1A outp u t current high-spee

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
23,31 € 5.827,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
1 Channel
100 MHz
6.5 kV/us
67 dB
1.35 A
3 uA
800 uV
60 V, - 30 V, 30 VV
6 V, - 6 V
33 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-42
Reel
3 dB Bandwidth: 30 MHz
Amplifier Type: High Speed
Brand: Texas Instruments
Development Kit: THS3470REBEVM
en - Input Voltage Noise Density: 1.3 nV/sqrt Hz
In - Input Noise Current Density: 31 pA
Moisture Sensitive: Yes
Product: High Speed Operational Amplifier
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.