THS3217IRGVT

Texas Instruments
595-THS3217IRGVT
THS3217IRGVT

Mfr.:

Description:
High Speed Operational Amplifiers DC to 800-MHz Diffe rential-to-Single-En A 595-THS3217IRGVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,48 € 14,48 €
11,50 € 115,00 €
10,75 € 268,75 €
9,93 € 993,00 €
Full Reel (Order in multiples of 250)
9,54 € 2.385,00 €
9,18 € 4.590,00 €
8,97 € 8.970,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3217
1 Channel
800 MHz
5 kV/us
55 dB
120 mA
2 uA
18 mV
15.8 V
8 V
55 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 800 MHz
Amplifier Type: High Speed Amplifiers
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Gain V/V: 5.02 V/V
Ios - Input Offset Current: 50 nA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.3 V
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99