THS3121IDGN

Texas Instruments
595-THS3121IDGN
THS3121IDGN

Mfr.:

Description:
High Speed Operational Amplifiers Sngl Lo-Noise Hi-Out Current-Feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115
Can Dispatch Immediately
On Order:
160
Expected 3/30/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,98 € 9,98 €
7,83 € 78,30 €
6,79 € 169,75 €
6,54 € 523,20 €
6,35 € 1.524,00 €
6,22 € 3.483,20 €
6,10 € 6.344,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3121
1 Channel
130 MHz
1.5 kV/us
70 dB
475 mA
20 uA
3 mV
30 V
10 V
7 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Texas Instruments
Development Kit: THS3121EVM
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Pd - Power Dissipation: 1.71 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99