THS3110IDGN

Texas Instruments
595-THS3110IDGN
THS3110IDGN

Mfr.:

Description:
High Speed Operational Amplifiers Sngl Lo-Noise Hi-Vlt Current-Feedback A A 595-THS3110IDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,52 € 8,52 €
6,59 € 65,90 €
6,29 € 157,25 €
5,29 € 423,20 €
4,41 € 1.058,40 €
4,30 € 4.472,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3110
1 Channel
100 MHz
1.3 kV/us
68 dB
260 mA
4 uA
3 mV
30 V
10 V
4.8 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Pd - Power Dissipation: 1.71 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99