THS1215CPW

595-THS1215CPW
THS1215CPW

Mfr.:

Description:
Analog to Digital Converters - ADC 12bit 15MSPS ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,55 € 24,55 €
20,48 € 204,80 €
17,40 € 870,00 €
17,05 € 1.705,00 €
16,40 € 4.100,00 €
16,01 € 8.005,00 €
3.000 Quote

Possible Replacement

Texas Instruments ADC14L020CIVY/NOPB
Texas Instruments
Analog to Digital Converters - ADC 14B 20MSPS 150mW ADC

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
THS1215
SMD/SMT
TSSOP-28
12 bit
1 Channel
Parallel
15 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
68.9 dB
0 C
+ 70 C
Tube
Brand: Texas Instruments
Development Kit: THS1215EVM
DNL - Differential Nonlinearity: +/- 0.9 LSB
INL - Integral Nonlinearity: +/- 2.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 177 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.