TDA4VPE6T5AANDRQ1

Texas Instruments
595-DA4VPE6T5AANDRQ1
TDA4VPE6T5AANDRQ1

Mfr.:

Description:
Processors - Application Specialised Automotive system-on -a-chip for L2 doma

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
133,64 € 33.410,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
SMD/SMT
FCBGA-1053
TDA4VPE
ARM Cortex A72
4 Core
64 bit
2 GHz
48 kB
32 kB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Size: 1 MB
Instruction Type: Floating Point
Interface Type: CAN-FD, I2C, SPI, UART
L2 Cache Instruction / Data Memory: 2 MB
Memory Type: L1/L2 Cache, ROM, SRAM
Number of I/Os: 155 I/O
Number of Timers/Counters: 30
Product Type: Processors - Application Specialized
Factory Pack Quantity: 250
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
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
8542310000
USHTS:
8542310075
ECCN:
3A001.A.2.A