TDA4VM88TGBALFRQ1

595-TDAVM88TGBALFRQ1
TDA4VM88TGBALFRQ1

Mfr.:

Description:
Microprocessors - MPU Automotive system-on -a-chip for L2 L3 a DISC-BY-MFG-03/25

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Quantities greater than 362 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
142,89 € 142,89 €
121,11 € 1.211,10 €
115,76 € 2.894,00 €
Full Reel (Order in multiples of 250)
115,75 € 28.937,50 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72, ARM Cortex R5F
64 bit
2 GHz
FCBGA-827
800 mV
TDA4VM
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 1.5 MB
Interface Type: GPIO, I2C, UART
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 250
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

TDA4VM/TFA4VM-Q1 Jacinto™ Arm® Based Processors

Texas Instruments TDA4VM/TFA4VM-Q1 Jacinto™ Arm® Based Processors are based on the evolutionary Jacinto 7 architecture, targeted at ADAS and Autonomous Vehicle (AV) applications. These processors are built on extensive market knowledge accumulated over a decade of TI’s leadership in the ADAS processor market. The unique combination of high-performance compute, deep-learning engine, dedicated accelerators for signal and image processing in a functional safety-compliant targeted architecture make the TDA4VM devices an excellent fit for several industrial applications. These applications include robotics, machine vision, radar, and more.

Jacinto 7 Processors

Texas Instruments Jacinto 7 Processors include specialized on-chip accelerators to segment and expedite data-intensive tasks like computer vision and deep learning. TDA4VM processors for ADAS and the DRA829V processors for gateway systems incorporate a functional safety microcontroller, making it possible for original equipment manufacturers (OEMs) and Tier-1 suppliers to support both ASIL-D safety-critical tasks and convenience features with one chip. The Texas Instruments Jacinto 7 Processors execute ADAS operations using 5W to 20W of power, eliminating the need for active cooling. Both devices share a single software platform, alleviating system complexity and cost by allowing the reuse of software investments across multiple vehicle domains.