TDA4VL21HGAALZRQ1

Texas Instruments
595-DA4VL21HGAALZRQ1
TDA4VL21HGAALZRQ1

Mfr.:

Description:
Microprocessors - MPU Automotive system-on -a-chip with AI gra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 243 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
100,95 € 100,95 €
84,78 € 847,80 €
80,74 € 2.018,50 €
76,31 € 7.631,00 €
Full Reel (Order in multiples of 250)
74,19 € 18.547,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72
3 Core
64 bit
12.5 MHz
FCBGA-770
48 kB
32 kB
1.71 V to 1.89 V
TDA4VL
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 512 kB
Instruction Type: Floating Point
Interface Type: CSI, PCI, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 155 I/O
Number of Timers/Counters: 30 Timers
Processor Series: Arm Cortex
Product Type: Microprocessors - MPU
Factory Pack Quantity: 250
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TDA4VE-Q1/TDA4AL-Q1/TDA4VL-Q1 SoC Processors

Texas Instruments TDA4VE-Q1/TDA4AL-Q1/TDA4VL-Q1 SoC Processors are based on the evolutionary Jacinto™ 7 architecture, targeted at Smart Vision Camera applications. These devices are built on extensive market knowledge accumulated over a decade of TI’s leadership in the Vision processor market. The Texas Instruments TDA4AL-Q1 provides high-performance computing for both traditional and deep learning algorithms at industry-leading power/performance ratios with a high level of system integration to enable scalability and lower costs for advanced vision camera applications. Key cores include next-generation DSP with scalar and vector cores, dedicated deep learning and traditional algorithm accelerators, current Arm and GPU processors for general computing, an integrated next-generation imaging subsystem (ISP), video codec, and isolated MCU island. All are protected by automotive-grade safety and security hardware accelerators.