TDA4VE88TGAALZRQ1

Texas Instruments
595-DA4VE88TGAALZRQ1
TDA4VE88TGAALZRQ1

Mfr.:

Description:
Microprocessors - MPU Automotive system-on -a-chip for autopar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
118,67 € 118,67 €
100,26 € 1.002,60 €
95,66 € 2.391,50 €
92,92 € 9.292,00 €
Full Reel (Order in multiples of 250)
88,18 € 22.045,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72
3 Core
64 bit
12.5 MHz
FCBGA-770
48 kB
32 kB
1.71 V to 1.89 V
TDA4VE
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 512 kB
Instruction Type: Floating Point
Interface Type: CSI, PCI, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 155 I/O
Number of Timers/Counters: 30 Timers
Processor Series: Arm Cortex
Product Type: Microprocessors - MPU
Factory Pack Quantity: 250
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C