TCAN857VDDFRQ1

595-TCAN857VDDFRQ1
TCAN857VDDFRQ1

Mfr.:

Description:
CAN Interface IC DISC-BY-MFG-6/25 DIS C-BY-MFG-6/25 DISC- DISC-BY-MFG-6/25

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.774

Stock:
2.774 Can Dispatch Immediately
Quantities greater than 2774 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,383 € 3,83 €
0,343 € 8,58 €
0,299 € 29,90 €
0,279 € 69,75 €
0,267 € 133,50 €
0,256 € 256,00 €
Full Reel (Order in multiples of 3000)
0,239 € 717,00 €
0,233 € 1.398,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SMD/SMT
SOT-23-THIN-8
5 Mb/s
1 Drivers
1 Receivers
4.75 V
5.25 V
- 40 C
+ 150 C
130 mA
2 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TCAN-SOIC8-EVM
Input Type: CMOS
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 5 V
Output Type: Open Drain
Pd - Power Dissipation: 110 mW
Polarity: Bi-Directional, Unidirectional
Product: Automotive CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 50 ns, 75 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAN857-Q1 Fault-Protected CAN FD Transceivers

Texas Instruments TCAN857-Q1 Fault-Protected CAN FD Transceivers meet the physical layer requirements of the ISO 11898-2:2024 high-speed CAN specification. The transceiver is designed for classical CAN and CAN FD networks with up to 5 megabits per second (Mbps).