TCAN4550RGYR

Texas Instruments
595-TCAN4550RGYR
TCAN4550RGYR

Mfr.:

Description:
CAN Interface IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.270

Stock:
5.270 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 € 2,65 €
1,99 € 19,90 €
1,82 € 45,50 €
1,63 € 163,00 €
1,55 € 387,50 €
1,52 € 760,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 3000)
1,43 € 4.290,00 €
1,37 € 8.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,05 €
Min:
1

Similar Product

Texas Instruments TCAN4550RGYT
Texas Instruments
CAN Interface IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN4550
High Speed CAN Transceiver
SMD/SMT
VQFN-20
8 Mb/s
1 Driver
1 Receiver
6 V
24 V
- 40 C
+ 125 C
180 mA
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 6 V to 24 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 55 ns
Protocol Supported: SBC, CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 38,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN4550/TCAN4550-Q1 CAN FD Controller

Texas Instruments TCAN4550/TCAN4550-Q1 CAN FD Controller has an integrated CAN FD transceiver supporting data rates up to 5Mbps. The CAN FD controller meets the specifications of the ISO11898-1:2015 high-speed Controller Area Network (CAN) data link layer. It also meets the physical layer requirements of the ISO11898–2:2016 high-speed CAN specification. The TCAN4550/TCAN4550-Q1 provides an interface between the CAN bus and the system processor through a serial peripheral interface (SPI), supporting both classical CAN and CAN FD. The TCAN4550/TCAN4550-Q1 provides CAN FD transceiver functionality: differential transmit capability to the bus and differential receive capability from the bus. The device supports wake-up via local wake-up (LWU) and bus wake using the CAN bus implementing the ISO11898-2:2016 Wake-Up Pattern (WUP). The Texas Instruments TCAN4550-Q1 devices are AEC-Q100 qualified for automotive applications.