TCAN3404DRQ1

Texas Instruments
595-TCAN3404DRQ1
TCAN3404DRQ1

Mfr.:

Description:
CAN Interface IC Automotive 3.3V CAN flexible-data-rate (

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.302

Stock:
7.302 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
Full Reel (Order in multiples of 2500)
0,877 € 2.192,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN3404
CAN FD Transceiver
SMD/SMT
SOIC-8
8 Mb/s
3 V
3.6 V
- 40 C
+ 150 C
50 mA
Reel
Cut Tape
Brand: Texas Instruments
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Output Type: Digital
Pd - Power Dissipation: 50 mW
Product: Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 65 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN340x-Q1 Automotive CAN FD Transceivers

Texas Instruments TCAN340x-Q1 Automotive Controller Area Network (CAN) FD Transceivers are compatible with the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. These transceivers feature a 3.3V single-supply voltage that eliminates the 5V regulator, saving BOM cost and reducing PCB space. The TCAN340x-Q1 transceivers are Electromagnetic Compatibility (EMC) certified for classical CAN FD and CAN networks up to 5Mbps and up to 8Mbps operation in simpler networks. Protection features include ±58V Bus fault protection, undervoltage protection, TXD-Dominant Time-Out (DTO), and Thermal-Shutdown protection (TSD). Typical applications include automotive and transportation, body control modules, automotive gateway, advanced driver assistance systems (ADAS), and infotainment. The TCAN340x-Q1 devices are AEC-Q100 qualified for automotive applications.