TCAN28473RHBRQ1

Texas Instruments
595-TCAN28473RHBRQ1
TCAN28473RHBRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD an d LIN System Basis

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
4,03 € 40,30 €
3,76 € 94,00 €
3,30 € 330,00 €
3,14 € 785,00 €
2,81 € 1.405,00 €
2,37 € 2.370,00 €
2,28 € 5.700,00 €
Full Reel (Order in multiples of 5000)
2,28 € 11.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN2847-Q1
CAN SBC (System Basis Chip)
SMD/SMT
VQFN-32
8 Mb/s, 200 kb/s
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: CAN, LIN
Moisture Sensitive: Yes
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN, CAN FD, LIN
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAN284x-Q1 CAN FD System Basis Chips (SBCs)

Texas Instruments TCAN284x-Q1 CAN FD System Basis Chips (SBCs) provide a control area network flexible data rate capable (CAN FD) transceiver that supports selective wake. The TCAN2847x-Q1 includes a local interconnect network (LIN) transceiver. The CAN FD transceiver supports data rates up to 8Mbps, while the LIN transceiver supports fast mode data rates up to 200kbps. The VCC1 LDO provides 3.3V or 5V ±2% with up to 250mA current and determines the digital IO logic levels. If more current is needed, an external PNP transistor can support up to 350mA and voltages of 1.8V, 2.5V, 3.3V, or 5V. VCC2 LDO provides 5V up to 200mA.