TCAN1057AVDDFRQ1

Texas Instruments
595-TCAN1057AVDDFRQ1
TCAN1057AVDDFRQ1

Mfr.:

Description:
CAN Interface IC Enhanced automotive CAN transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.515

Stock:
11.515 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,524 € 5,24 €
0,472 € 11,80 €
0,415 € 41,50 €
0,387 € 96,75 €
0,371 € 185,50 €
0,358 € 358,00 €
Full Reel (Order in multiples of 3000)
0,348 € 1.044,00 €
0,341 € 2.046,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1057A
High Speed CAN FD Transceiver
SMD/SMT
SOT-23-THIN-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
49 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TCAN1042DEVM
Duplex: Half Duplex
Input Type: Digital
Operating Supply Voltage: 5 V
Output Type: Digital
Pd - Power Dissipation: 120 mW
Polarity: Bi-Directional
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99