TCAN1044VDDFRQ1

Texas Instruments
595-TCAN1044VDDFRQ1
TCAN1044VDDFRQ1

Mfr.:

Description:
CAN Interface IC Automotive fault-pro tected high-speed C A 595-TCAN1044VDDFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:
394
Can Dispatch Immediately
On Order:
3.000
Expected 9/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,12 € 11,20 €
0,998 € 24,95 €
0,818 € 81,80 €
0,713 € 178,25 €
0,675 € 337,50 €
0,538 € 538,00 €
Full Reel (Order in multiples of 3000)
0,507 € 1.521,00 €
0,488 € 2.928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,19 €
Min:
1

Similar Product

Texas Instruments TCAN1044VDDFR
Texas Instruments
CAN Interface IC Fault-protected CAN FD transceiver with A 595-TCAN1044VDDFRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1044
High Speed CAN FD Transceiver
SMD/SMT
SOT-23-THIN-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
49 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Digital
Interface Type: CAN
Operating Supply Voltage: 5 V
Output Type: Digital
Pd - Power Dissipation: 120 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99