TCAN1044ADDFRQ1

Texas Instruments
595-TCAN1044ADDFRQ1
TCAN1044ADDFRQ1

Mfr.:

Description:
CAN Interface IC Enhanced automotive CAN transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.277

Stock:
1.277
Can Dispatch Immediately
On Order:
3.000
Expected 8/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,537 € 5,37 €
0,487 € 12,18 €
0,426 € 42,60 €
0,397 € 99,25 €
0,38 € 190,00 €
0,366 € 366,00 €
Full Reel (Order in multiples of 3000)
0,348 € 1.044,00 €
0,34 € 2.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1044A
High Speed CAN FD Transceiver
SMD/SMT
SOT-23-THIN-8
8 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
49 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1042DEVM
Interface Type: CAN
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: CAN Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.