TCAN1043DQ1

Texas Instruments
595-TCAN1043DQ1
TCAN1043DQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,12 € 21,20 €
1,84 € 92,00 €
1,72 € 172,00 €
1,63 € 407,50 €
1,59 € 795,00 €
1,57 € 1.570,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,48 €
Min:
1

Similar Product

Texas Instruments TCAN1043DRQ1
Texas Instruments
CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1043
High Speed CAN FD Transceiver
SMD/SMT
SOIC-14
2 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 55 C
+ 125 C
70 mA
15 kV
AEC-Q100
Tube
Brand: Texas Instruments
Development Kit: TCAN1043DEVM
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Differential
Pd - Power Dissipation: 126 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 50 ns
Protocol Supported: CAN
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 195,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN1043xx-Q1 Fault Protected CAN Transceiver

Texas Instruments TCAN1043xx-Q1 Fault Protected CAN Transceiver meets the physical layer requirements of the ISO 11898–2 (2016) High-Speed Controller Area Network (CAN) specification. These transceivers provide an interface between the CAN bus and the CAN protocol controller. These devices support both classical CAN and CAN FD up to 2 megabits per second (Mbps). Devices with part numbers that include the suffix “G” are designed for CAN FD data rates up to 5Mbps. The TCAN1043xx-Q1 allows for system-level reductions in battery current consumption by selectively enabling (via the INH output pin) the various power supplies that may be present on a node. This allows an ultra-low-current sleep state in which power is gated to all system components except for the TCAN1043xx-Q1, which remains in a low-power state monitoring the CAN bus.