TCAN1043DMTRQ1

Texas Instruments
595-TCAN1043DMTRQ1
TCAN1043DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.664

Stock:
25.664 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
1,85 € 18,50 €
1,69 € 42,25 €
1,52 € 152,00 €
1,44 € 360,00 €
1,41 € 705,00 €
1,34 € 1.340,00 €
Full Reel (Order in multiples of 3000)
1,27 € 3.810,00 €
1,24 € 7.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,92 €
Min:
1

Similar Product

Texas Instruments TCAN1043DMTTQ1
Texas Instruments
CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1043
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
2 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 55 C
+ 125 C
70 mA
16 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TCAN1043DEVM
Interface Type: CAN
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Differential
Pd - Power Dissipation: 126 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 50 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

TCAN1043xx-Q1 Fault Protected CAN Transceiver

Texas Instruments TCAN1043xx-Q1 Fault Protected CAN Transceiver meets the physical layer requirements of the ISO 11898–2 (2016) High-Speed Controller Area Network (CAN) specification. These transceivers provide an interface between the CAN bus and the CAN protocol controller. These devices support both classical CAN and CAN FD up to 2 megabits per second (Mbps). Devices with part numbers that include the suffix “G” are designed for CAN FD data rates up to 5Mbps. The TCAN1043xx-Q1 allows for system-level reductions in battery current consumption by selectively enabling (via the INH output pin) the various power supplies that may be present on a node. This allows an ultra-low-current sleep state in which power is gated to all system components except for the TCAN1043xx-Q1, which remains in a low-power state monitoring the CAN bus.