TCAN1042HGVD

Texas Instruments
595-TCAN1042HGVD
TCAN1042HGVD

Mfr.:

Description:
CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,54 € 15,40 €
1,28 € 32,00 €
1,21 € 90,75 €
1,17 € 351,00 €
1,14 € 598,50 €
1,10 € 1.155,00 €
1,07 € 2.728,50 €
1,04 € 5.226,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,86 €
Min:
1

Similar Product

Texas Instruments TCAN1042HGVDR
Texas Instruments
CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1042HGV
High Speed CAN Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 55 C
+ 125 C
45 mA
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 268 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 75 ns
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TCAN1042/Q1 Fault Protected CAN Transceivers

Texas Instruments TCAN1042/TCAN1042-Q1 Fault Protected CAN Transceivers meet the ISO1189-2 High-Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2Mpbs. Devices with part numbers that include the "G" suffix are designed for data rates up to 5Mbps. Versions with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level. This family of CAN transceivers has a low power standby mode with remote wake request feature. All devices also include many protection features to enhance device and CAN-network robustness. The TCAN1042-Q1 devices are AEC-Q100 qualified for automotive applications.