TCAN1042HGDQ1

595-TCAN1042HGDQ1
TCAN1042HGDQ1

Mfr.:

Description:
CAN Interface IC Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SOIC -55 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.270

Stock:
10.270 Can Dispatch Immediately
Quantities greater than 10270 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,37 € 13,70 €
1,14 € 28,50 €
1,08 € 81,00 €
1,03 € 309,00 €
1,01 € 530,25 €
0,972 € 1.020,60 €
0,946 € 2.412,30 €
0,929 € 4.668,23 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,72 €
Min:
1

Similar Product

Texas Instruments TCAN1042HGDRQ1
Texas Instruments
CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HGDQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1042HG
High Speed CAN Transceiver
SMD/SMT
SOIC-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 55 C
+ 125 C
45 mA
16 kV
AEC-Q100
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 124 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99