TCAN1042DRBTQ1

Texas Instruments
595-TCAN1042DRBTQ1
TCAN1042DRBTQ1

Mfr.:

Description:
CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 580

Stock:
580 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,60 € 16,00 €
1,46 € 36,50 €
1,31 € 131,00 €
Full Reel (Order in multiples of 250)
1,18 € 295,00 €
1,16 € 580,00 €
1,14 € 2.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,92 €
Min:
1

Similar Product

Texas Instruments TCAN1042DRBRQ1
Texas Instruments
CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1042
High Speed CAN Transceiver
SMD/SMT
SON-8
2 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 55 C
+ 125 C
45 mA
16 kV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1042DEVM
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 124 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 65 ns, 75 ns
Protocol Supported: CAN
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 22,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.