TCAN1042DQ1

595-TCAN1042DQ1
TCAN1042DQ1

Mfr.:

Description:
CAN Interface IC Automotive fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.043

Stock:
2.043 Can Dispatch Immediately
Quantities greater than 2043 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,43 € 14,30 €
1,30 € 32,50 €
1,15 € 86,25 €
1,08 € 324,00 €
1,04 € 546,00 €
0,998 € 1.047,90 €
0,989 € 2.521,95 €
0,946 € 4.753,65 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,02 €
Min:
1

Similar Product

Texas Instruments TCAN1044ADRQ1
Texas Instruments
CAN Interface IC Enhanced automotive CAN transceiver with

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1042
High Speed CAN Transceiver
SMD/SMT
SOIC-8
2 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 55 C
+ 125 C
45 mA
16 kV
AEC-Q100
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 124 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.