TCA9539AQPWRQ1

Texas Instruments
595-TCA9539AQPWRQ1
TCA9539AQPWRQ1

Mfr.:

Description:
Interface - I/O Expanders Automotive 16-bit 1. 65 to 3.6V I2C/SMBu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.314

Stock:
5.314 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,51 € 15,10 €
1,38 € 34,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
TSSOP-24
I2C
17 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Current: 22 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 6 mA
Output Type: Open Drain
Pd - Power Dissipation: 65 mW
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCA9539x-Q1 I2C/SMBus I/O Expanders

Texas Instruments TCA9539x-Q1 I2C/SMBus I/O Expanders are 24-pin devices that provide 16 bits of general-purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus or SMBus protocol. The device can operate with a power supply voltage (VCC) range from 1.65V to 5.5V. The device supports clock frequencies of 100kHz (I2C Standard mode) and 400kHz (I2C Fast mode). I/O expanders such as the device provide a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs, fans, and other similar devices.