TCA9511ADGKR

Texas Instruments
595-TCA9511ADGKR
TCA9511ADGKR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 2-bit bidirectional 2.3- to 5.5-V hot sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478
Can Dispatch Immediately
On Order:
2.500
Expected 5/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
0,912 € 228,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 2500)
0,819 € 2.047,50 €
0,789 € 3.945,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C, SMBus
400 kHz
5.5 V
2.3 V
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: CN
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 2.3 V to 5.5 V
Product Type: Signal Buffers, Repeaters
Series: TCA9511A
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99